
* Images are for reference only
2616-DC24V-IP67
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2616-DC24V-IP67
- JLCPCB Part #
- C50387110
- Package
- -
- Description
- -20℃~+70℃ 16V~26V 16mm 24V 26mm 3.2kHz 30mA 90dB Active Buzzer (Built-in Driving Circuit) Lead Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.3170
10+
$1.0965
30+
$0.9757
100+
$0.8389
500+
$0.7793
1000+
$0.7519