
* Images are for reference only
2040T-4Ω2W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2040T-4Ω2W
- JLCPCB Part #
- C50387230
- Package
- -
- Description
- -25℃~+50℃ 20mm 2W 40mm 4Ω 5% 5.8mm 800Hz 98dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.5221
10+
$0.4193
30+
$0.3663
100+
$0.3149
500+
$0.2844
1000+
$0.2683