
* Images are for reference only
23MM-8Ω1W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 23MM-8Ω1W
- JLCPCB Part #
- C49246989
- Package
- -
- Description
- -25℃~+50℃ 0Hz~20kHz 100dB 1W 23mm 4.5mm 5% 800Hz 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3763
50+
$0.2959
200+
$0.2606
500+
$0.2171
2000+
$0.1978
5000+
$0.1866
Related Products