This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2616-DC12V-IP67

Extended
Manufacturer
XHXDZ
MFR.Part #
2616-DC12V-IP67
JLCPCB Part #
C50387109
Package
-
Description
-20℃~+70℃ 12V 16mm 2.8kHz 26mm 35mA 6V~16V 85dB Active Buzzer (Built-in Driving Circuit) Lead Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $1.3155
10+ $1.0951
30+ $0.9745
100+ $0.8379
500+ $0.7784
1000+ $0.7510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons