
* Images are for reference only
3718BOX-8Ω2W-4P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3718BOX-8Ω2W-4P2.0
- JLCPCB Part #
- C49247015
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 1.5kHz 101dB 18mm 2W 37mm 5% 8Ω 9mm - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.5786
10+
$1.3353
50+
$1.1839
100+
$1.0277
400+
$0.9584
1000+
$0.9278
Related Products
Welcome back, may I help you?