
* Images are for reference only
2040J-8Ω2W-TB
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2040J-8Ω2W-TB
- JLCPCB Part #
- C50387231
- Package
- -
- Description
- -25℃~+50℃ 20mm 2W 40mm 5% 700Hz 700Hz~20kHz 8.7mm 8Ω 90dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$1.1102
10+
$0.9249
30+
$0.8234
100+
$0.7074
500+
$0.6559
1000+
$0.6333
Related Products
Welcome back, may I help you?