
* Images are for reference only
XH-7AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- XH-7AW
- JLCPCB Part #
- C2908616
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 250V 3A 5.9mm 7 7P 7mm Brass PA66 Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 896
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.0271
200+
$0.0213
1000+
$0.0171
2000+
$0.0152
10000+
$0.0135
20000+
$0.0126
Related Products
Welcome back, may I help you?