
* Images are for reference only
HC-0.8-11PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-0.8-11PLT
- JLCPCB Part #
- C28314303
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 11 11P 11mm 1x11P 2.15mm 2.8mm 30V 500mA Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2504
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2504
In-stock Item Pricing
Qty Unit Price
1+
$0.2639
50+
$0.2072
150+
$0.1830
500+
$0.1526
2500+
$0.1391
5000+
$0.1311
Related Products
Welcome back, may I help you?