
* Images are for reference only
HC-SMA-KE-13.5H-DP007-01
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-SMA-KE-13.5H-DP007-01
- JLCPCB Part #
- C41410442
- Package
- Plugin
- Description
- -65℃~+165℃ 1 335V 3GHz 50Ω 8mm Board Side Inner Bore Positive Pin SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 332
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 332
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
10+
$0.3245
30+
$0.2859
200+
$0.2377
400+
$0.2169
1000+
$0.2040
Related Products
Welcome back, may I help you?