
* Images are for reference only
PZ254V-21-05-A60-2000
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-21-05-A60-2000
- JLCPCB Part #
- C46971117
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11mm 1x5P 2.54mm 3A 3mm 5P 6mm Black Brass Double Molded Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
100+
$0.0526
300+
$0.0457
1000+
$0.0404
5000+
$0.0363
10000+
$0.0342
Welcome back, may I help you?