
* Images are for reference only
PZ127V-12-08-H15-0730
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ127V-12-08-H15-0730
- JLCPCB Part #
- C51889450
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.5mm 1.8mm 1A 2 2x4P 3.4mm 4mm 8P Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
100+
$0.0346
300+
$0.0301
2000+
$0.0265
4000+
$0.0238
10000+
$0.0223
Welcome back, may I help you?