
* Images are for reference only
PM396V-11-20-H889
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM396V-11-20-H889
- JLCPCB Part #
- C48603680
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x20P 2.8mm 20P 3.96mm 7A 8.89mm Brass Square Hole Through Hole Top Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.8908
10+
$0.7120
40+
$0.6234
80+
$0.5348
480+
$0.4817
1000+
$0.4543
Related Products
Welcome back, may I help you?