
* Images are for reference only
MF127V-11-07-H41-0640
Extended
- Manufacturer
- XFCN
- MFR.Part #
- MF127V-11-07-H41-0640
- JLCPCB Part #
- C53026566
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x7P 2.3mm 4.1mm 60V 7P Copper alloy Round Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.5527
10+
$0.4335
30+
$0.3819
100+
$0.3191
500+
$0.2901
1000+
$0.2740
Related Products
Welcome back, may I help you?