
* Images are for reference only
M2510R-G-08P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2510R-G-08P
- JLCPCB Part #
- C5200293
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 13.3mm 1x8P 2.54mm 250V 3A 5.8mm 8 8P PA66 Phosphor bronze Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0421
300+
$0.0367
1000+
$0.0314
5000+
$0.0281
10000+
$0.0265
Related Products
Welcome back, may I help you?