
* Images are for reference only
M1010RSF-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010RSF-05P
- JLCPCB Part #
- C5249789
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 3.3mm 5 50V 5P 5mm Black LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 436
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 436
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0545
300+
$0.0476
1500+
$0.0424
4500+
$0.0383
10500+
$0.0362
Related Products
Welcome back, may I help you?