
* Images are for reference only
PM254R-11-03-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254R-11-03-H85
- JLCPCB Part #
- C53026484
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 2.5mm 3A 3P Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0714
150+
$0.0621
1000+
$0.0551
2000+
$0.0497
5000+
$0.0468
Welcome back, may I help you?