
* Images are for reference only
PM254R-11-07-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254R-11-07-H85
- JLCPCB Part #
- C53026538
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x7P 2.54mm 2.5mm 3A 7P Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 440
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.1005
150+
$0.0878
440+
$0.0782
2640+
$0.0705
4840+
$0.0666
Welcome back, may I help you?