
* Images are for reference only
XDWF-2500-04P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-2500-04P
- JLCPCB Part #
- C19723931
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 11.6mm 1x4P 2.54mm 250V 4 4A 4P 6mm Beige Brass LCP Surface Mount, Right Angle XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18055
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 17870
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0608
150+
$0.0526
700+
$0.0463
2800+
$0.0413
4900+
$0.0389
Related Products
Welcome back, may I help you?