


XUBF-0336-16B04
- Manufacturer
- MFR.Part #
- XUBF-0336-16B04
- JLCPCB Part #
- C21882465
- Package
- Plugin
- Description
- 16Px2 17.5mm 2 Black、Blue Female Right Angle Type-C Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Lian Xin Technology | |
| Package | Plugin | |
| Detection color | Black、Blue | |
| Number of Ports | 2 | |
| Length | 17.5mm | |
| Connector Type | Type-C | |
| Number of Contacts | 16Px2 | |
| Gender | Female | |
| Mounting Type | Right Angle |

* Images are for reference only
XUBF-0336-16B04
Extended- Manufacturer
- MFR.Part #
- XUBF-0336-16B04
- JLCPCB Part #
- C21882465
- Package
- Plugin
- Description
- 16Px2 17.5mm 2 Black、Blue Female Right Angle Type-C Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XUBF-0336-16B04
Extended- Manufacturer
- MFR.Part #
- XUBF-0336-16B04
- JLCPCB Part #
- C21882465
- Package
- Plugin
- Description
- 16Px2 17.5mm 2 Black、Blue Female Right Angle Type-C Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XUBF-0336-16B04 Specifications
XUBF-0336-16B04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Lian Xin Technology | |
| Package | Plugin | |
| Detection color | Black、Blue | |
| Number of Ports | 2 | |
| Length | 17.5mm | |
| Connector Type | Type-C | |
| Number of Contacts | 16Px2 | |
| Gender | Female | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XUBF-0336-16B04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XUBF-0336-16B04 Documents
XUBF-0336-16B04 datasheets or manufacturer documentation.
Datasheet: XUBF-0336-16B04 Datasheet (PDF)
XUBF-0336-16B04 Schematic Symbol & PCB Footprint
The XUBF-0336-16B04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.