


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 11.17mm | |
| Contact Plating | Gold | |
| Number of Pins | 22P | |
| Current Rating | 3A | |
| Pitch | 1.27mm | |
| Pins Structure | 1x22P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 3.5mm | |
| Number of PINs Per Row | 22 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XUTS-2205-0531 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 11.17mm | |
| Contact Plating | Gold | |
| Number of Pins | 22P | |
| Current Rating | 3A | |
| Pitch | 1.27mm | |
| Pins Structure | 1x22P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 3.5mm | |
| Number of PINs Per Row | 22 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XUTS-2205-0531. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XUTS-2205-0531 datasheets or manufacturer documentation.
Datasheet: XUTS-2205-0531 Datasheet (PDF)
The XUTS-2205-0531 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.