
* Images are for reference only
XD-HY-2AW-R
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-HY-2AW-R
- JLCPCB Part #
- C20415857
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2A 2P 2mm 2mm Copper HY Right Angle Tin Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9264
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 9264
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0135
2000+
$0.0115
5000+
$0.0102
25000+
$0.0091
50000+
$0.0086
Welcome back, may I help you?