
* Images are for reference only
XD-PHB-2*4AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-PHB-2*4AW
- JLCPCB Part #
- C17700545
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.1mm 2 250V 2mm 2mm 2x4P 3A 4 7.3mm 8P Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1925
In-stock Item Pricing
Qty Unit Price
1+
$0.1418
50+
$0.1129
150+
$0.0984
1000+
$0.0875
2000+
$0.0788
5000+
$0.0745
Related Products