
* Images are for reference only
XD-43045-2*2AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-43045-2*2AW
- JLCPCB Part #
- C19193399
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 2 2 250V 2x2P 3mm 4P 5A 7.36mm 9.9mm Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 508
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 467
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1049
150+
$0.0911
1000+
$0.0806
2000+
$0.0722
5000+
$0.0681
Related Products
Welcome back, may I help you?