
* Images are for reference only
XDM200-2-20-S-4.3-G0
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDM200-2-20-S-4.3-G0
- JLCPCB Part #
- C19268879
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2x20P 4.3mm 40P Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 579
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.5153
10+
$0.4604
30+
$0.4313
105+
$0.4038
495+
$0.3877
1005+
$0.3796
Related Products
Welcome back, may I help you?