
* Images are for reference only
HBS510
Extended
- Manufacturer
- XCH
- MFR.Part #
- HBS510
- JLCPCB Part #
- C19712018
- Package
- HBS
- Description
- -55℃~+150℃ 140A 1V@5.0A 1kV 3uA 5A Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2297
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2297
In-stock Item Pricing
Qty Unit Price
1+
$0.1680
50+
$0.1331
150+
$0.1181
500+
$0.0994
2500+
$0.0859
5000+
$0.0809
Related Products
Welcome back, may I help you?