
* Images are for reference only
BZT52C4V7S
Extended
- Manufacturer
- XCH
- MFR.Part #
- BZT52C4V7S
- JLCPCB Part #
- C5353988
- Package
- SOD-323
- Description
- 1 Independent 200mW 3uA 4.4V~5V 4.7V 500Ω 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2724
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2722
In-stock Item Pricing
Qty Unit Price
1+
$0.0157
500+
$0.0124
3000+
$0.0105
6000+
$0.0094
24000+
$0.0084
51000+
$0.0078
Related Products
Welcome back, may I help you?