
* Images are for reference only
MBR1060CT
Extended
- Manufacturer
- XCH
- MFR.Part #
- MBR1060CT
- JLCPCB Part #
- C5375275
- Package
- TO-220AB
- Description
- -55℃~+150℃ 10A 30uA@60V 60V 700mV TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
50+
$0.2058
150+
$0.1889
500+
$0.1679
2500+
$0.1585
5000+
$0.1528
Related Products