
* Images are for reference only
BZT52C9V1S
Extended
- Manufacturer
- XCH
- MFR.Part #
- BZT52C9V1S
- JLCPCB Part #
- C5342877
- Package
- SOD-323
- Description
- 1 Independent 100Ω 15Ω 200mW 500nA 8.5V~9.6V 9.1V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1965
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1965
In-stock Item Pricing
Qty Unit Price
1+
$0.0157
500+
$0.0123
3000+
$0.0105
6000+
$0.0093
24000+
$0.0084
51000+
$0.0078
Related Products
Welcome back, may I help you?