
* Images are for reference only
B5819W
Extended
- Manufacturer
- XCH
- MFR.Part #
- B5819W
- JLCPCB Part #
- C5342817
- Package
- SOD-123
- Description
- -55℃~+125℃ 1 Independent 1A 1mA 25A 40V 600mV SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2966
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2966
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0170
600+
$0.0143
3000+
$0.0127
9000+
$0.0113
21000+
$0.0105
Related Products