
* Images are for reference only
BZT52C5V6
Extended
- Manufacturer
- XCH
- MFR.Part #
- BZT52C5V6
- JLCPCB Part #
- C5342849
- Package
- SOD-123
- Description
- 1 Independent 1uA 400Ω 40Ω 5.2V~6V 5.6V 500mW SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0120
3000+
$0.0101
6000+
$0.0090
24000+
$0.0080
51000+
$0.0075
Related Products
Welcome back, may I help you?