
* Images are for reference only
2CL89
Extended
- Manufacturer
- XCH
- MFR.Part #
- 2CL89
- JLCPCB Part #
- C19712038
- Package
- Plugin,D4.5xL15mm
- Description
- 1 Independent 2uA 30kV 30mA 3A 60V@30mA Plugin,D4.5xL15mm Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 449
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 449
In-stock Item Pricing
Qty Unit Price
1+
$0.7667
10+
$0.6233
30+
$0.5525
200+
$0.4478
400+
$0.4059
1000+
$0.3834
Related Products
Welcome back, may I help you?