
* Images are for reference only
2CL72A
Extended
- Manufacturer
- XCH
- MFR.Part #
- 2CL72A
- JLCPCB Part #
- C2982872
- Package
- Plugin,D2.5xL10mm
- Description
- 1 Independent 10kV 2uA 30V 500mA 5mA 插件,D2.5xL10mm Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
100+
$0.0608
300+
$0.0532
1000+
$0.0474
5000+
$0.0395
10000+
$0.0371
Related Products
Welcome back, may I help you?