
* Images are for reference only
ZX1211P
Extended
- Manufacturer
- XCH
- MFR.Part #
- ZX1211P
- JLCPCB Part #
- C7440020
- Package
- DFN1006-2L
- Description
- -55℃~+125℃ 12V 13.5V 19.6V 1uA 30pF ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 457
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0196
500+
$0.0153
1500+
$0.0129
10000+
$0.0115
20000+
$0.0102
50000+
$0.0096
Related Products
Welcome back, may I help you?