
* Images are for reference only
XC11M4-32.000-F06LLHP
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC11M4-32.000-F06LLHP
- JLCPCB Part #
- C2925611
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 100Ω 32MHz 6pF Crystal Oscillator ±20ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2105
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2104
In-stock Item Pricing
Qty Unit Price
1+
$0.2364
50+
$0.1876
150+
$0.1667
500+
$0.1407
3000+
$0.1289
6000+
$0.1220
Welcome back, may I help you?