
* Images are for reference only
SXT11413DA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11413DA07-27.000M
- JLCPCB Part #
- C6690306
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 13pF 150Ω 27MHz ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9605
200+
$0.3839
500+
$0.3710
1000+
$0.3646
Related Products

SXT11413DA07-26.000M
Suntsu Electronics, Inc.
$0.9605

SXT11410DA07-27.000M
Suntsu Electronics, Inc.
$0.9557

SXT11413CA07-27.000M
Suntsu Electronics, Inc.
$0.9557

416F44012IKR
CTS Electronic Components
$1.0970

416F38023ALR
CTS Electronic Components
$1.0697

416F384XXATR
CTS Electronic Components
$1.0697
Welcome back, may I help you?