
* Images are for reference only
0122M4-26.000FSLDTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0122M4-26.000FSLDTNL
- JLCPCB Part #
- C51822678
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 26MHz 8.5pF 80Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1068
50+
$0.0850
150+
$0.0742
500+
$0.0661
3000+
$0.0595
6000+
$0.0563
Related Products
Welcome back, may I help you?