This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AiP74LVC245TA20.TB

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP74LVC245TA20.TB
JLCPCB Part #
C5121355
Package
TSSOP-20
Description
-40℃~+105℃ 1 1.65V~3.6V 2.9ns@3.3V,50pF 24mA 24mA 40uA 74LVC 8 Bidirectional Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2429
50+ $0.1869
140+ $0.1628
490+ $0.1329

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons