
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | DIP-16 | |
| Ron | 245Ω@9V、2.5kΩ@5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 3V~9V | |
| Propagation Delay (tpd) | 10ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 260ns | |
| Turn-off time | 205ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4052DA16.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | DIP-16 | |
| Ron | 245Ω@9V、2.5kΩ@5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 3V~9V | |
| Propagation Delay (tpd) | 10ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 260ns | |
| Turn-off time | 205ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4052DA16.TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4052DA16.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.