
* Images are for reference only
AIP1628SA.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP1628SA.TB
- JLCPCB Part #
- C2974583
- Package
- SOP-28-300mil
- Description
- -40℃~+80℃ 10 Segment x 7 Digit、13 Segment x 4 Digit、12 Segment x 5 Digit、11 Segment x 6 Digit 20mA 3V~5.5V 80mA SOP-28-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2628
50+
$0.2021
150+
$0.1761
500+
$0.1436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?