
* Images are for reference only
AIP74LVC1G126GB.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP74LVC1G126GB.TR
- JLCPCB Part #
- C4945066
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1 1.65V~5.5V 2ns@3.3V,50pF 32mA 32mA 4uA 74LVC Tri-State SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
100+
$0.0713
300+
$0.0609
3000+
$0.0530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?