
* Images are for reference only
890484427001CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890484427001CS
- JLCPCB Part #
- C20040711
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 5uF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9247
200+
$1.1677
400+
$1.1291
1000+
$1.1098
Related Products
Welcome back, may I help you?