
* Images are for reference only
890484429001CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890484429001CS
- JLCPCB Part #
- C20040713
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 75uF ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5846
192+
$10.2098
480+
$9.8677
1008+
$9.6990
Welcome back, may I help you?