
* Images are for reference only
7447462220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447462220
- JLCPCB Part #
- C6707943
- Package
- -
- Description
- 1.7A 130mΩ 22uH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9885
200+
$0.3957
400+
$0.3828
800+
$0.3747
Welcome back, may I help you?