This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890744427001CS

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890744427001CS
JLCPCB Part #
C20040726
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 1uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9498
200+ $0.7790
400+ $0.7517
1000+ $0.7388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons