
* Images are for reference only
890334028008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334028008
- JLCPCB Part #
- C5553671
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 310V 6.8uF X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1305
200+
$3.6442
480+
$3.5221
1000+
$3.4611
Welcome back, may I help you?