This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744786222A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744786222A
JLCPCB Part #
C1332149
Package
0603
Description
2.4Ω 200mA 220nH 350MHz 8@100MHz AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1904
200+ $0.0736
500+ $0.0710
1000+ $0.0698

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons