
* Images are for reference only
890334023008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334023008
- JLCPCB Part #
- C5531009
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 15nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3286
200+
$0.1311
500+
$0.1268
1000+
$0.1247
Welcome back, may I help you?