
* Images are for reference only
875585845002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875585845002
- JLCPCB Part #
- C20040653
- Package
- -
- Description
- -55℃~+125℃ 22uF 4000hrs@125℃ 6.3mm 63V 80mΩ 8mm 900mA@100kHz ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7155
200+
$0.6846
500+
$0.6621
900+
$0.6508
Welcome back, may I help you?