
* Images are for reference only
690367282076
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690367282076
- JLCPCB Part #
- C20548694
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 10 2 2.54mm 20P 27.4mm 2x10P 5.75mm 5mm PA6T Phosphor bronze Red Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0122
200+
$1.6017
500+
$1.5485
800+
$1.5211
Related Products
Welcome back, may I help you?