
* Images are for reference only
691701510006B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691701510006B
- JLCPCB Part #
- C6095887
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x6P 5.08mm 6 6P Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5474
150+
$2.2145
450+
$2.1406
1050+
$2.1036